MC7812CTG by ON Semiconductor | | Avnet ASIA
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
MC7812CTG

ON Semiconductor

Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail

Manufacturer Part #: MC7812CTG

Alternate Part #: MC7812CTG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Key Features

  • Nominal Output Voltage 12 V
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • These are Pb-Free Devices

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Finish
Matte Tin
Maximum Quiescent Current
6.5 mA
Junction to Ambient
65 °C/W
Typical Quiescent Current
3.4 mA
Line Regulation
48 mV
Maximum Output Current
1 A
Polarity
Positive
Number of Outputs
1
Output Type
Fixed
Typical Dropout Voltage @ Current
2@1A V
Input Voltage Range
35 V
Maximum Input Voltage
35 V
Junction to Case
5 °C/W
Load Regulation
60 mV
Output Voltage
12 V
Function
Standard
Operating Temperature
0 to 125 °C
Accuracy
±4 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101630
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
USD    $0.2533

In Stock

10750
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    $0.2533


    100:  

    $0.2468


    200:  

    $0.2405


    300:  

    $0.2346


    500:  

    $0.2317



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM