MC7812BDTRKG by ON Semiconductor | | Avnet ASIA
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
MC7812BDTRKG

ON Semiconductor

LDO Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK T/R

Manufacturer Part #: MC7812BDTRKG

Alternate Part #: MC7812BDTRKG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Key Features

  • Nominal Output Voltage 12 V
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • These are Pb-Free Devices

Technical Attributes

Description
Value
Find similar Parts
Typical Dropout Voltage @ Current
2@1A V
Lead Finish
Matte Tin
Polarity
Positive
Junction to Ambient
92 °C/W
Max Processing Temp
260
Maximum Input Voltage
35 V
Load Regulation
240 mV
Input Voltage Range
35 V
Number of Outputs
1
Maximum Quiescent Current
8 mA
Line Regulation
240 mV
Mounting
Surface Mount
Function
LDO
Maximum Output Current
1 A
Output Type
Fixed
Operating Temperature
-40 to 125 °C
Typical Quiescent Current
3.4 mA
Junction to Case
5 °C/W
Output Voltage
12 V
Accuracy
±4 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.39.00.00
HTSN:
8542.39.00.00
UNSPSC:
32101630
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
USD    $0.375

In Stock

0
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.375


    5000:  

    $0.3727


    10000:  

    $0.3704


    15000:  

    $0.3681


    25000:  

    $0.3659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM