MC7812BD2TR4G by ON Semiconductor | | Avnet ASIA
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
MC7812BD2TR4G

ON Semiconductor

LDO Regulator Pos 12V 1A 3-Pin(2+Tab) D2PAK T/R

Manufacturer Part #: MC7812BD2TR4G

Alternate Part #: MC7812BD2TR4G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LDO Regulator Pos 12V 1A 3-Pin(2+Tab) D2PAK T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Load Regulation
240 mV
Maximum Input Voltage
35 V
Input Voltage Range
35 V
Line Regulation
240 mV
Number of Outputs
1
Maximum Quiescent Current
8 mA
Polarity
Positive
Typical Dropout Voltage @ Current
2@1A V
Lead Finish
Matte Tin
Mounting
Surface Mount
Function
LDO
Maximum Output Current
1 A
Accuracy
±4 %
Output Voltage
12 V
Operating Temperature
-40 to 125 °C
Typical Quiescent Current
3.4 mA
Junction to Case
5 °C/W
Output Type
Fixed

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.39.00.00
HTSN:
8542.39.00.00
UNSPSC:
32101630
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
USD    $0.44

In Stock

0
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 1600  Mult: 800


    image

    Invalid Quantity

    1600:  

    $0.44


    3200:  

    $0.4286


    4800:  

    $0.4177


    8000:  

    $0.4074


    16000:  

    $0.4024



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM