MC7808BD2TR4G by ON Semiconductor | | Avnet ASIA
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
MC7808BD2TR4G

ON Semiconductor

LDO Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK T/R

Manufacturer Part #: MC7808BD2TR4G

Alternate Part #: MC7808BD2TR4G


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

LDO Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Output Voltage
8 V
Function
LDO
Output Type
Fixed
Accuracy
±4 %
Operating Temperature
-40 to 125 °C
Junction to Case
5 °C/W
Maximum Output Current
1 A
Polarity
Positive
Typical Dropout Voltage @ Current
2@1A V
Lead Finish
Matte Tin
Max Processing Temp
260
Typical Quiescent Current
3.3 mA
Maximum Input Voltage
35 V
Input Voltage Range
35 V
Maximum Quiescent Current
8 mA
Line Regulation
160 mV
Load Regulation
160 mV
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8471.50.0150
HTSN:
8471.50.0150
UNSPSC:
32101630
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
USD    $0.3322

In Stock

8000
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    $0.3322


    1600:  

    $0.3314


    3200:  

    $0.3306


    4800:  

    $0.3298


    8000:  

    $0.3289



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM