MC7815ABD2TG by ON Semiconductor | | Avnet ASIA
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
MC7815ABD2TG

ON Semiconductor

LDO Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK Rail

Manufacturer Part #: MC7815ABD2TG

Alternate Part #: MC7815ABD2TG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Key Features

  • Nominal Output Voltage 15 V
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • These are Pb-Free Devices

Technical Attributes

Description
Value
Find similar Parts
Accuracy
±4 %
Maximum Output Current
1 A
Operating Temperature
-40 to 125 °C
Maximum Input Voltage
35 V
Maximum Quiescent Current
6 mA
Output Voltage
15 V
Max Processing Temp
260
Typical Dropout Voltage @ Current
2@1A V
Line Regulation
20 mV
Load Regulation
25 mV
Junction to Case
5 °C/W
Polarity
Positive
Output Type
Fixed
Function
LDO
Lead Finish
Matte Tin
Mounting
Surface Mount
Typical Quiescent Current
3.5 mA
Junction to Ambient
65 °C/W
Input Voltage Range
35 V
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101630
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
USD    $0.2956

In Stock

0
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1400  Mult: 50


    image

    Invalid Quantity

    1400:  

    $0.2956


    1500:  

    $0.2879


    2900:  

    $0.2806


    7000:  

    $0.2737


    14000:  

    $0.2704



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM