LM5022MME/NOPB by Texas Instruments | | Avnet ASIA
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
LM5022MME/NOPB

Texas Instruments

DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin MSOP T/R

Manufacturer Part #: LM5022MME/NOPB

Alternate Part #: LM5022MME/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LM5022 is a high voltage low-side N-channel MOSFET controller ideal for use in boost and SEPIC regulators. It contains all of the features needed to implement single ended primary topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent input voltage feed-forward. The LM5022 includes a start-up regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high speed capability including an oscillator frequency range up to 2 MHz and total propagation delays less than 100 ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft-start, external synchronization capability and thermal shutdown. The LM5022 is available in the VSSOP-10 package.

Key Features

  • Internal 60V Startup Regulator
  • 1A Peak MOSFET Gate Driver
  • VIN Range 6V to 60V
  • Duty Cycle Limit of 90%
  • Programmable UVLO with Hysteresis
  • Cycle-by-Cycle Current Limit
  • External Synchronizable (AC-coupled)
  • Single Resistor Oscillator Frequency Set
  • Slope Compensation
  • Adjustable Soft-start
  • VSSOP-10 Package
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Lead Finish
    Tin
    Max Processing Temp
    260
    Operating Temperature
    -40 to 125 °C
    Mounting
    Surface Mount
    Operating Supply Voltage
    6 to 60 V
    Number of Outputs
    1
    Input Voltage
    6 to 60 V
    Type
    PWM DC to DC Controller

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8504.5000-00
    HTSN:
    8504.5000-00
    UNSPSC:
    32101600
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
    USD    $1.4857

    In Stock

    250
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    $1.4857


    500:  

    $1.4247


    1000:  

    $1.3684


    1500:  

    $1.3333


    2500:  

    $1.30



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM