CNY17F-1X007 by Vishay | | Avnet ASIA
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
CNY17F-1X007

Vishay

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Manufacturer Part #: CNY17F-1X007

Alternate Part #: CNY17F-1X007


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package.

The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY17 series, the base terminal of the F type is not conected, resulting in a substantially improved common-mode interference immunity.

Key Features

  • Isolation test voltage, 5000 VRMS
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum Power Dissipation
150
Maximum Forward Voltage
1.65
Maximum Collector Current
100 mA
Maximum Input Current
60 mA
Input Type
DC
Maximum Current Transfer Ratio @ Current
80 %
Output Type
DC
Number of Channels per Chip
1
Max Processing Temp
260
Maximum Reverse Voltage
6
Operating Temperature
-55 to 110 °C
Maximum Collector Emitter Voltage
70 V
Maximum Collector Emitter Saturation Voltage
400
Minimum Isolation Voltage
5300
Lead Finish
Matte Tin
Typical Forward Voltage
1.25

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.10.90.00.9
HTSN:
8541.10.90.00.9
UNSPSC:
32111700
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
USD    $0.3333

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.3333


    4000:  

    $0.30


    8000:  

    $0.2778


    12000:  

    $0.2586


    20000:  

    $0.2459



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM