FOD817B by Fairchild Semiconductor | | Avnet ASIA
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
FOD817B

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box

Manufacturer Part #: FOD817B

Alternate Part #: FOD817B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Key Features

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Description
Value
Find similar Parts
Maximum Collector Emitter Voltage
70 V
Lead Finish
Matte Tin
Maximum Fall Time
18 us
Maximum Collector Emitter Saturation Voltage
200 mV
Output Type
DC
Maximum Power Dissipation
200 mW
Maximum Collector Current
50 mA
Input Type
DC
Mounting
Through Hole
Typical Forward Voltage
1.2 V
Maximum Current Transfer Ratio @ Current
260 %
Maximum Forward Voltage
1.4 V
Maximum Input Current
50 mA
Number of Channels per Chip
1
Maximum Rise Time
18 us
Max Processing Temp
260
Minimum Isolation Voltage
5000 Vrms
Maximum Reverse Voltage
6 V
Operating Temperature
-55 to 110 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0929

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.0929


    2000:  

    $0.089


    4000:  

    $0.0855


    6000:  

    $0.0833


    10000:  

    $0.0813



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM