FOD817AS by Fairchild Semiconductor | | Avnet ASIA
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
FOD817AS

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box

Manufacturer Part #: FOD817AS

Alternate Part #: FOD817AS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Key Features

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Description
Value
Find similar Parts
Maximum Collector Current
50 mA
Maximum Input Current
50 mA
Operating Temperature
-55 to 110 °C
Maximum Power Dissipation
200 mW
Maximum Collector Emitter Voltage
70 V
Output Type
DC
Maximum Collector Emitter Saturation Voltage
200 mV
Maximum Fall Time
18 us
Max Processing Temp
250
Input Type
DC
Lead Finish
Matte Tin
Mounting
Surface Mount
Typical Forward Voltage
1.2 V
Maximum Current Transfer Ratio @ Current
160 %
Maximum Reverse Voltage
6 V
Number of Channels per Chip
1
Maximum Rise Time
18 us
Minimum Isolation Voltage
5000 Vrms
Maximum Forward Voltage
1.4 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8529.9090.90-02
HTSN:
8529.9090.90-02
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0929

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 6000  Mult: 2000


    image

    Invalid Quantity

    6000:  

    $0.0929


    10000:  

    $0.089


    16000:  

    $0.0855


    30000:  

    $0.0833


    60000:  

    $0.0813



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM