CNY17F3M by Fairchild Semiconductor | | Avnet ASIA
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
CNY17F3M

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk

Manufacturer Part #: CNY17F3M

Alternate Part #: CNY17F3M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk

Technical Attributes

Description
Value
Find similar Parts
Minimum Forward Voltage
1 V
Maximum Rise Time
6 us
Number of Channels per Chip
1
Maximum Input Current
60 mA
Operating Temperature
-40 to 100 °C
Maximum Current Transfer Ratio @ Current
200 %
Maximum Reverse Voltage
6 V
Maximum Collector Emitter Voltage
70 V
Maximum Forward Voltage
1.65 V
Maximum Fall Time
24 us
Output Type
DC
Maximum Power Dissipation
250 mW
Maximum Collector Emitter Saturation Voltage
400 mV
Input Type
DC
Mounting
Through Hole
Minimum Isolation Voltage
5250 Vrms
Maximum Collector Current
50 mA
Typical Forward Voltage
1.35 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1713

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1000


    image

    Invalid Quantity

    3000:  

    $0.1713


    5000:  

    $0.1643


    8000:  

    $0.1578


    15000:  

    $0.1537


    30000:  

    $0.1499



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM