FOD852 by Fairchild Semiconductor | | Avnet ASIA
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
FOD852

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Black Box

Manufacturer Part #: FOD852

Alternate Part #: FOD852


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Black Box

Technical Attributes

Description
Value
Find similar Parts
Minimum Isolation Voltage
5000 Vrms
Operating Temperature
-30 to 100 °C
Maximum Collector Emitter Voltage
300 V
Max Processing Temp
260
Maximum Fall Time
100 us
Output Type
DC
Maximum Reverse Voltage
6 V
Mounting
Through Hole
Maximum Input Current
50 mA
Maximum Current Transfer Ratio @ Current
15000 %
Maximum Collector Current
150 mA
Maximum Collector Emitter Saturation Voltage
1200 mV
Input Type
DC
Maximum Rise Time
300 us
Lead Finish
Matte Tin
Typical Forward Voltage
1.2 V
Maximum Forward Voltage
1.4 V
Number of Channels per Chip
1
Maximum Power Dissipation
150 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.40.80.00
HTSN:
8541.40.80.00
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.243

In Stock

0
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.243


    4000:  

    $0.233


    8000:  

    $0.2238


    12000:  

    $0.2181


    20000:  

    $0.2126



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM