FOD817A300W by Fairchild Semiconductor | | Avnet ASIA
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
FOD817A300W

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box

Manufacturer Part #: FOD817A300W

Alternate Part #: FOD817A300W


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The FOD817 is a 4-Pin DIP Phototransistor Output Optocoupler The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Key Features

  • Compact 4-pin DIP package
  • Current transfer ratio in selected groups: FOD817: 50-600%
  • Minimum BVCEO of 70V guaranteed
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Description
Value
Find similar Parts
Number of Channels per Chip
1
Maximum Forward Voltage
1.4 V
Output Type
DC
Maximum Power Dissipation
200 mW
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
70 V
Max Processing Temp
260
Maximum Current Transfer Ratio @ Current
160 %
Mounting
Through Hole
Typical Forward Voltage
1.2 V
Maximum Input Current
50 mA
Maximum Rise Time
18 us
Minimum Isolation Voltage
5000 Vrms
Maximum Fall Time
18 us
Maximum Collector Current
50 mA
Input Type
DC
Operating Temperature
-55 to 110 °C
Maximum Reverse Voltage
6 V
Maximum Collector Emitter Saturation Voltage
200 mV

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85414090003.1
HTSN:
85414090003.1
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0756

In Stock

0
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 2000


    image

    Invalid Quantity

    4000:  

    $0.0756


    8000:  

    $0.0725


    12000:  

    $0.0696


    20000:  

    $0.0678


    40000:  

    $0.0661



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM