HCPL-817-W6CE by Broadcom | | Avnet ASIA
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
HCPL-817-W6CE

Broadcom

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Manufacturer Part #: HCPL-817-W6CE

Alternate Part #: HCPL-817-W6CE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HCPL-817 contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.

Key Features

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 5000 Vrms)
  • Response time (tr: typ., 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Dissipation
200 mW
Minimum Isolation Voltage
5000 Vrms
Maximum Collector Emitter Saturation Voltage
200 mV
Maximum Forward Voltage
1.4 V
Operating Temperature
-30 to 100 °C
Mounting
Through Hole
Number of Channels per Chip
1
Maximum Rise Time
18 us
Typical Forward Voltage
1.2 V
Input Type
DC
Output Type
DC
Maximum Fall Time
18 us
Maximum Input Current
50 mA
Maximum Current Transfer Ratio @ Current
400 %
Max Processing Temp
260
Maximum Collector Current
50 mA
Maximum Reverse Voltage
6 V
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
35 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $0.25

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 25000  Mult: 100


    image

    Invalid Quantity

    25000:  

    $0.25


    25200:  

    $0.20


    50200:  

    $0.1667


    125000:  

    $0.1539


    250000:  

    $0.1429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM