HCPL-181-06CE by Broadcom | Transistor and Photovoltaic Output PhotoCouplers | Avnet ASIA
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
HCPL-181-06CE

Broadcom

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R

Manufacturer Part #: HCPL-181-06CE

Alternate Part #: HCPL-181-06CE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HCPL-181 contains a light emitting diode opticallycoupled to a phototransistor. It is packaged in a 4-pin miniflat SMD package with a 2.0 mm profi le. The small dimensionof this product allows signifi cant space saving. The packagevolume is 30% smaller than that of conventional DIP type.Input-output isolation voltage is 3750 Vrms. Responsetime, tr, is typically 4 µs and minimum CTR is 50% at inputcurrent of 5 mA.

Key Features

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 3750 Vrms)
  • High collector-emitter voltage (VCEO = 80 V)
  • Response time (tr: typ., 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Mini-fl at package (2.0 mm profi le) in tape and reel package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • IEC/EN/DIN EN 60747-5-2 approvals (060)

Technical Attributes

Description
Value
Find similar Parts
Typical Forward Voltage
1.2 V
Maximum Fall Time
18 us
Maximum Rise Time
18 us
Maximum Reverse Voltage
6 V
Maximum Power Dissipation
170 mW
Maximum Collector Emitter Saturation Voltage
200 mV
Minimum Isolation Voltage
3750 Vrms
Output Type
DC
Number of Channels per Chip
1
Input Type
DC
Maximum Collector Emitter Voltage
80 V
Operating Temperature
-55 to 100 °C
Maximum Current Transfer Ratio @ Current
400 %
Maximum Forward Voltage
1.4 V
Maximum Input Current
50 mA
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Maximum Collector Current
50 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
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
USD    $0.30

In Stock

57000
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.30


    6000:  

    $0.24


    12000:  

    $0.20


    18000:  

    $0.1846


    30000:  

    $0.1714



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM