6N138-000E by Broadcom | | Avnet ASIA
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
6N138-000E

Broadcom

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube

Manufacturer Part #: 6N138-000E

Alternate Part #: 6N138-000E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. The 6N138 is designed for use mainly in TTL applications. Current Transfer Ratio (CTR) is 300% minimum over 0 to 70°C for an LED current of 1.6 mA (1TTL Unit load ). A 300% minimum CTR enables operation with 1 TTL Load using a 2.2 kΩ pull-up resistor.

Key Features

  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1V VOL typical
  • Performance guaranteed over temperature 0°C to 70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60mA
  • Safetyapproval
    • UL recognized – 3750 V rms for 1minute and 5000 V rms for 1 minute per UL 1577
    • CSA approved
  • Available in 8-Pin DIP package

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Dissipation
135 mW
Maximum Forward Voltage
1.7 V
Minimum Forward Voltage
1.25 V
Mounting
Through Hole
Output Type
DC
Number of Channels per Chip
1
Input Type
DC
Typical Forward Voltage
1.4 V
Maximum Reverse Voltage
5 V
Lead Finish
Matte Tin
Maximum Current Transfer Ratio @ Current
2600 %
Max Processing Temp
260
Operating Temperature
0 to 70 °C
Maximum Input Current
20 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $0.875

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 7150  Mult: 50


    image

    Invalid Quantity

    7150:  

    $0.875


    7250:  

    $0.70


    14400:  

    $0.5833


    35750:  

    $0.5385


    71500:  

    $0.50



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM