HCPL-5531 by Broadcom | | Avnet ASIA
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
HCPL-5531

Broadcom

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP

Manufacturer Part #: HCPL-5531

Alternate Part #: HCPL-5531


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These units are single, dual and quad channel, hermeticallysealed optocouplers. The products are capable of operationand storage over the full military temperature range andcan be purchased as either standard product or with fullMIL-PRF-38534 Class Level H or K testing or from the appropriateDLA Drawing. All devices are manufactured andtested on a MIL-PRF-38534 certifi ed line and are includedin the DLA Qualifi ed Manufacturers List QML-38534 forHybrid Microcircuits.

Key Features

  • Dual Marked with Device Part Number and DLA Drawing Number
  • Manufactured and Tested on a MIL-PRF-38534 Certifi ed Line
  • QML-38534, Class H and K
  • Five Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over Full Military Temperature Range: -55°C to +125°C
  • High Speed: Typically 400 kBit/s
  • 9 MHz Bandwidth
  • Open Collector Output
  • 2-18 Volt VCC Range
  • 1500 Vdc Withstand Test Voltage
  • High Radiation Immunity
  • 6N135, 6N136, HCPL-2530/2531, Function Compatibility
  • Reliability Data

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Number of Channels per Chip
2
Maximum Forward Voltage
1.9 V
Maximum Current Transfer Ratio @ Current
20 %
Input Type
DC
Operating Temperature
-55 to 125 °C
Output Type
DC
Max Processing Temp
260
Screening Level
Military
Maximum Input Current
20 mA
Maximum Power Dissipation
200 mW
Lead Finish
Gold
Typical Forward Voltage
1.55 V
Maximum Collector Current
8 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $128.75

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 49  Mult: 1


    image

    Invalid Quantity

    49:  

    $128.75


    51:  

    $103.00


    100:  

    $85.8333


    245:  

    $79.2308


    490:  

    $73.5714



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM