6N136-500E by Broadcom | | Avnet ASIA
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
6N136-500E

Broadcom

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

Manufacturer Part #: 6N136-500E

Alternate Part #: 6N136-500E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These diode-transistor optocouplers use an insulatinglayer between a LED and an integrated photodetector toprovide electrical insulation between input and output.Separate connections for the photodiode bias and output-transistorcollector increase the speed up to a hundredtimes that of a conventional phototransistor couplerby reducing the base-collector capacitance.These single channel optocouplers are available in8-Pin DIP, SO-8 and Widebody package configurations.The 6N135, HCPL-0500, and HCNW135 are for use in TTL/CMOS, TTL/LSTTL or wide bandwidth analog applications.Current transfer ratio (CTR) for these devices is 7% minimumat IF = 16mA.The 6N136, HCPL-2502, HCPL-0501, and HCNW136 aredesigned for high speed TTL/TTL applications. A standard16 mA TTL sink current through the input LED will provideenough output current for 1 TTL load and a 5.6 kΩpull-up resistor. CTR for these devices is 19% minimum at IF=16mA.

Key Features

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 567 V peak for SO-8 devices
    • VIORM = 630 V peak for DIP 300 mil devices
    • VIORM = 1414 V peak for DIP 400 mil (widebody) devices
  • Dual channel version available (253X/053X/0534)

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 100 °C
Maximum Reverse Voltage
5 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Output Type
DC
Input Type
DC
Number of Channels per Chip
1
Maximum Power Dissipation
100 mW
Max Processing Temp
260
Maximum Input Current
25 mA
Maximum Collector Current
8 mA
Maximum Forward Voltage
1.7 V
Maximum Current Transfer Ratio @ Current
50 %
Typical Forward Voltage
1.5 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $1.00

In Stock

5000
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $1.00


    2000:  

    $0.80


    4000:  

    $0.6667


    6000:  

    $0.6154


    10000:  

    $0.5714



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM