HMHA2801A by Fairchild Semiconductor | | Avnet ASIA
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
HMHA2801A

Fairchild Semiconductor

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box

Manufacturer Part #: HMHA2801A

Alternate Part #: HMHA2801A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HMHA2801 is a 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers The HMHA281 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

Key Features

  • Compact 4-pin Package
  • 2.4 mm Maximum Standoff Height
  • Half-pitch Leads for Optimum Board Space Savings
  • Current Transfer Ratio: HMHA2801: 80% to 600%
  • Safety and Regulatory Approvals:
  • UL1577, 3,750 VACRMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage

Technical Attributes

Description
Value
Find similar Parts
Number of Channels per Chip
1
Output Type
DC
Maximum Fall Time
9 us
Lead Finish
Matte Tin
Operating Temperature
-55 to 100 °C
Maximum Current Transfer Ratio @ Current
160 %
Maximum Input Current
50 mA
Maximum Power Dissipation
150 mW
Mounting
Surface Mount
Minimum Isolation Voltage
2500 Vrms
Maximum Forward Voltage
1.3 V
Max Processing Temp
230
Maximum Collector Emitter Voltage
80 V
Input Type
DC
Maximum Rise Time
9 us
Maximum Collector Current
50 mA
Maximum Reverse Voltage
6 V
Minimum Forward Voltage
1 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1643

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.1643


    6000:  

    $0.1575


    12000:  

    $0.1513


    18000:  

    $0.1474


    30000:  

    $0.1438



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM