HCPL-6231 by Broadcom | | Avnet ASIA
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
HCPL-6231

Broadcom

Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC

Manufacturer Part #: HCPL-6231

Alternate Part #: HCPL-6231


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These units are dual channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualifi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains an AlGaAs light emitting diode which is optically coupled to an integrated high gain photon detector. The detector has a threshold with hysteresis which provides differential mode noise immunity and eliminates the potential for output signal chatter. The detector in the single channel units has a tri-state output stage which allows for direct connection to data buses. The output is noninverting. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of up to 10,000 V/μs. Improved power supply rejection eliminates the need for special power supply bypass precautions.

Key Features

  • Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
  • Manufactured and Tested on a MIL-PRF-38534 Certified Line
  • Commercial
  • Four Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over -55°C to +125°C
  • Wide VCC Range (4.5 to 20 V)
  • 350 ns Maximum Propagation Delay
  • CMR: > 10,000 V/μs Typical
  • 1500 Vdc Withstand Test Voltage
  • Three State Output Available
  • High Radiation Immunity
  • HCPL-2200/31 Function Compatibility
  • Reliability Data Available
  • Compatible with LSTTL, TTL, and CMOS Logic

Technical Attributes

Description
Value
Find similar Parts
Minimum Forward Voltage
1 V
Maximum Forward Current
8 mA
Max Processing Temp
260
Output Type
Three State
Mounting
Surface Mount
Maximum Power Dissipation
200 mW
Screening Level
Military
Logic Gate Type
AND Schmitt
Typical Fall Time
0.01 us
Operating Temperature
-55 to 125 °C
Direction Type
Uni-Directional
Input Type
DC
Maximum Reverse Voltage
3 V
Maximum Propagation Delay Time
350 ns
Lead Finish
Solder
Maximum Forward Voltage
1.8 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $315.25

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 1


    image

    Invalid Quantity

    20:  

    $315.25


    22:  

    $252.20


    42:  

    $210.1667


    100:  

    $194.00


    200:  

    $180.1429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM