HCPL-5430 by Broadcom | | Avnet ASIA
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
HCPL-5430

Broadcom

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP

Manufacturer Part #: HCPL-5430

Alternate Part #: HCPL-5430


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These units are single and dual channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from the appro priate DLA Drawing. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufac turers List, QML-38534 for Hybrid Microcircuits.

Key Features

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, Class H
  • Three hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High Speed: 40 M bit/s
  • High common mode rejection 500 V/µs guaranteed
  • 1500 Vdc withstand test voltage
  • Active (totem pole) outputs
  • Three stage output available
  • High radiation immunity
  • HCPL-2400/30 function compatibility
  • Reliability data
  • Compatible with TTL, STTL, LSTTL, and HCMOS logic families

Technical Attributes

Description
Value
Find similar Parts
Output Type
Three State
Logic Gate Type
NAND Schmitt
Maximum Propagation Delay Time
60 ns
Mounting
Through Hole
Typical Fall Time
0.01 us
Direction Type
Uni-Directional
Input Type
DC
Screening Level
Commercial
Maximum Reverse Voltage
3 V
Maximum Baud Rate
40 Mbps
Maximum Power Dissipation
200 mW
Maximum Forward Voltage
1.85 V
Maximum Forward Current
10 mA
Minimum Forward Voltage
1 V
Lead Finish
Gold
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $166.625

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 38  Mult: 1


    image

    Invalid Quantity

    38:  

    $166.625


    40:  

    $133.30


    78:  

    $111.0833


    190:  

    $102.5385


    380:  

    $95.2143



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM