ACPL-K64L-560E by Broadcom | | Avnet ASIA
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
ACPL-K64L-560E

Broadcom

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SSO T/R

Manufacturer Part #: ACPL-K64L-560E

Alternate Part #: ACPL-K64L-560E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Avago ultra low power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility.

Key Features

  • Ultra-low IDD current: 1.3 mA/channel maximum
  • Low input current: 1.6 mA
  • Built-in slew-rate controlled outputs
  • 20 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 10 MBd minimum
  • Guaranteed AC and DC performance over wide temperature: –40°C to +105°C
  • Wide package selection: SO-5, SO-8, stretched SO-6 and stretched SO-8
  • Safety approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Output Type
Totem-Pole
Lead Finish
Matte Tin
Maximum Forward Current
8 mA
Maximum Reverse Voltage
5 V
Mounting
Surface Mount
Maximum Baud Rate
MBd
Minimum Forward Voltage
0.95 V
Operating Temperature
-40 to 105 °C
Direction Type
Uni-Directional
Maximum Power Dissipation
20 mW
Maximum Propagation Delay Time
80 ns
Input Type
DC
Maximum Forward Voltage
1.7 V
Typical Fall Time
0.012 us
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.39.00.22.8
HTSN:
8542.39.00.22.8
UNSPSC:
32111700
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
USD    $4.60

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 1000


    image

    Invalid Quantity

    2000:  

    $4.60


    4000:  

    $3.68


    6000:  

    $3.0667


    10000:  

    $2.8308


    20000:  

    $2.6286



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM