6N137-300E by Broadcom | | Avnet ASIA
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
6N137-300E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer Part #: 6N137-300E

Alternate Part #: 6N137-300E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 6N137 areoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance

Key Features

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval
    • UL recognized - 3750 Vrms for 1 minute and 5000 Vrms* for 1 minute per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Dissipation
85 mW
Maximum Propagation Delay Time
75 ns
Minimum Forward Voltage
1.4 V
Logic Gate Type
NAND
Typical Fall Time
0.01 us
Direction Type
Uni-Directional
Mounting
Surface Mount
Maximum Baud Rate
MBd
Input Type
DC
Output Type
Open Collector
Maximum Forward Current
20 mA
Lead Finish
Matte Tin
Maximum Forward Voltage
1.75 V
Maximum Reverse Voltage
5 V
Max Processing Temp
260
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $1.05

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 6000  Mult: 50


    image

    Invalid Quantity

    6000:  

    $1.05


    6100:  

    $0.84


    12100:  

    $0.70


    30000:  

    $0.6462


    60000:  

    $0.60



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM