HCPL-5200 by Broadcom | | Avnet ASIA
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
HCPL-5200

Broadcom

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP

Manufacturer Part #: HCPL-5200

Alternate Part #: HCPL-5200


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These units are single hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualifi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains an AlGaAs light emitting diode which is optically coupled to an integrated high gain photon detector. The detector has a threshold with hysteresis which provides differential mode noise immunity and eliminates the potential for output signal chatter. The detector in the single channel units has a tri-state output stage which allows for direct connection to data buses. The output is noninverting. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of up to 10,000 V/μs. Improved power supply rejection eliminates the need for special power supply bypass precautions.

Key Features

  • Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
  • Manufactured and Tested on a MIL-PRF-38534 certified Line
  • Commercial
  • Four Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over -55°C to +125°C
  • Wide VCC Range (4.5 to 20 V)
  • 350 ns Maximum Propagation Delay
  • CMR: > 10,000 V/μs Typical
  • 1500 Vdc Withstand Test Voltage
  • Three State Output Available
  • High Radiation Immunity
  • HCPL-2200/31 Function Compatibility
  • Reliability Data Available
  • Compatible with LSTTL, TTL, and CMOS Logic

Technical Attributes

Description
Value
Find similar Parts
Minimum Forward Voltage
1 V
Maximum Forward Current
8 mA
Maximum Propagation Delay Time
350 ns
Maximum Reverse Voltage
3 V
Input Type
DC
Operating Temperature
-55 to 125 °C
Direction Type
Uni-Directional
Typical Fall Time
0.01 us
Max Processing Temp
260
Lead Finish
Gold
Maximum Forward Voltage
1.8 V
Logic Gate Type
AND Schmitt
Screening Level
Military
Output Type
Three State
Maximum Power Dissipation
200 mW
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.40.9090
HTSN:
8541.40.9090
UNSPSC:
32111700
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
USD    $122.125

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 52  Mult: 1


    image

    Invalid Quantity

    52:  

    $122.125


    54:  

    $97.70


    106:  

    $81.4167


    260:  

    $75.1539


    520:  

    $69.7857



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM