HCPL-2212-000E by Broadcom | | Avnet ASIA
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
HCPL-2212-000E

Broadcom

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer Part #: HCPL-2212-000E

Alternate Part #: HCPL-2212-000E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HCPL-2212-000E is optically-coupled logic gates. The HCPL-2212-000E contain a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL-2212 guarantees common mode transient immunity of 10 kV/µs at a common mode voltage of 1000 volts.

Key Features

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2212)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in 8-Pin DIP package
  • Guaranteed performance from -40°C to 85°C
  • Safety approval
    • CSAapproved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 V peak (HCPL-2212 Option 060 only)

Technical Attributes

Description
Value
Find similar Parts
Output Type
Totem-Pole
Maximum Power Dissipation
210 mW
Lead Finish
Matte Tin
Maximum Reverse Voltage
5 V
Maximum Forward Current
10 mA
Typical Fall Time
0.007 us
Maximum Baud Rate
MBd
Input Type
DC
Direction Type
Uni-Directional
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Maximum Propagation Delay Time
300 ns
Maximum Forward Voltage
1.7 V
Logic Gate Type
AND Schmitt
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $3.05

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2050  Mult: 50


    image

    Invalid Quantity

    2050:  

    $3.05


    2150:  

    $2.44


    4200:  

    $2.0333


    10250:  

    $1.8769


    20500:  

    $1.7429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM