HCPL-2200-000E by Broadcom | | Avnet ASIA
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
HCPL-2200-000E

Broadcom

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer Part #: HCPL-2200-000E

Alternate Part #: HCPL-2200-000E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HCPL-2200 is optically coupled logic gatesthat combine a GaAsP LED and an integrated high gainphoto detector. The detector has a three state outputstage and has a detector threshold with hysteresis. Thethree state output eliminates the need for a pullupresistor and allows for direct drive of data busses. Thehysteresis provides differential mode noise immunityand eliminates the potential for output signal chatter.A superior internal shield on the HCPL-2219 guaranteescommon mode transient immunity of 2.5 kV/µs at acommon mode voltage of 400 volts.The Electrical and Switching Characteristics of theHCPL-2200/2219 are guaranteed over the temperaturerange of 0°C to 85°C and a VCC range of 4.5 volts to20 volts. Low IF and wide VCC range allow compatibilitywith TTL, LSTTL, and CMOS logic and result in lowerpower consumption compared to other high speedoptocouplers. Logic signals are transmitted with atypical propagation delay of 160 nsec.The HCPL-2200/2219 are useful for isolating highspeed logic interfaces, buffering of input and outputlines, and implementing isolated line receivers inhigh noise environments.

Key Features

  • 2.5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 400 V (HCPL-2219)
  • Compatible with LSTTL, TTL, and CMOS logic
  • Wide VCC range (4.5 to 20 V)
  • 2.5 Mbd guaranteed over temperature
  • Low input current (1.6 mA)
  • Three state output (no pullup resistor required)
  • Guaranteed performance from 0°C to 85°C
  • Hysteresis
  • Safety approval
    • UL recognized -3750 V rms for 1 minute
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (HCPL-2219 Option 060 only)
  • MIL-PRF-38534 hermetic version available (HCPL-5200/1)

Technical Attributes

Description
Value
Find similar Parts
Input Type
DC
Direction Type
Uni-Directional
Maximum Baud Rate
2.5 MBd
Maximum Forward Current
10 mA
Maximum Power Dissipation
210 mW
Mounting
Through Hole
Maximum Propagation Delay Time
300 ns
Logic Gate Type
AND Schmitt
Lead Finish
Matte Tin
Max Processing Temp
260
Operating Temperature
0 to 85 °C
Maximum Forward Voltage
1.7 V
Typical Fall Time
0.015 us
Maximum Reverse Voltage
5 V
Output Type
Three State

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
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
USD    $2.7753

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2300  Mult: 50


    image

    Invalid Quantity

    2300:  

    $2.7753


    2400:  

    $2.2202


    4700:  

    $1.8502


    11500:  

    $1.7079


    23000:  

    $1.5859



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM