HCPL-1930#300 by Broadcom | | Avnet ASIA
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
HCPL-1930#300

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP SMD

Manufacturer Part #: HCPL-1930#300

Alternate Part #: HCPL-1930#300


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TheHCPL-1930#300 devices are dual channel, hermetically sealed, high CMR, line receiver optocouplers. The products are capable of operation and storage over the full military temperature range.

Key Features

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, Class H and Class K
  • Hermetically sealed 16-pin dual in-line package
  • Performance guaranteed over full military temperature range: -55° C to +125° C
  • High speed – 10 Mb/s
  • Accepts a broad range of drive conditions
  • Adaptive line termination included
  • Internal shield provides excellent common mode rejection
  • External base lead allows “LED Peaking" and LED current adjustment
  • 1500 Vdc withstand test voltage
  • High radiation immunity
  • HCPL-2602 function compatibility
  • Reliability data available

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Maximum Forward Voltage
2.75 V
Maximum Reverse Voltage
1.1 V
Mounting
Surface Mount
Logic Gate Type
NAND
Maximum Propagation Delay Time
140 ns
Maximum Power Dissipation
564 mW
Lead Finish
Solder
Input Type
DC
Direction Type
Uni-Directional
Operating Temperature
-55 to 125 °C
Typical Fall Time
0.024 us
Maximum Forward Current
60 mA
Output Type
Open Collector
Maximum Baud Rate
10 Mbps
Screening Level
Military

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
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
USD    $134.75

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 47  Mult: 1


    image

    Invalid Quantity

    47:  

    $134.75


    49:  

    $107.80


    96:  

    $89.8333


    235:  

    $82.9231


    470:  

    $77.00



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM