ACPL-M46T-500E by Broadcom | | Avnet ASIA
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
ACPL-M46T-500E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R

Manufacturer Part #: ACPL-M46T-500E

Alternate Part #: ACPL-M46T-500E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ACPL-M46T consists of a AlGaAs optically coupledto an integrated high gain photo detector. Minimizedpropagation delay diff erence between devices makethese optocouplers excellent solutions for improving automotiveinverter effi ciency through reduced switchingdead time.Specifi cation and performance plots are given for typicalIPM applications.Avago R2Coupler isolation products provide the reinforcedinsulation and reliability needed for critical in automotiveand high temperature industrial applications.

Key Features

  • Performance specifi ed for common IPM applications over automotive temperature range: -40°C to 125°C
  • Fast maximum propagation delays
    • tPHL & tPLH = 550 ns
  • Minimized Pulse Width Distortion (PWD = 370 ns)
  • Very high Common Mode Rejection (CMR): 15 kV/µs at VCM = 1500 V
  • CTR > 44% at IF = 10 mA
  • Qualifi ed to AEC-Q100 Test Guidelines
  • Safety approval
    • UL recognized per UL1577 (fi le no. E55361) 4000 Vrms for 1 minute
    • IEC/EN/DIN EN 60747-5-2 Approved
    • CSA Approved

Technical Attributes

Description
Value
Find similar Parts
Maximum Reverse Voltage
5 V
Max Processing Temp
260
Maximum Power Dissipation
130 mW
Maximum Forward Current
20 mA
Maximum Propagation Delay Time
550 ns
Mounting
Surface Mount
Screening Level
Industrial
Input Type
DC
Minimum Forward Voltage
1.25 V
Direction Type
Uni-Directional
Operating Temperature
-40 to 125 °C
Output Type
Open Collector
Maximum Current Transfer Ratio @ Current
90 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8529.9090.90-02
HTSN:
8529.9090.90-02
UNSPSC:
32111700
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
USD    $4.00

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1500


    image

    Invalid Quantity

    3000:  

    $4.00


    6000:  

    $3.20


    9000:  

    $2.6667


    15000:  

    $2.4615


    30000:  

    $2.2857



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM