6N137-520E by Broadcom | | Avnet ASIA
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
6N137-520E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer Part #: 6N137-520E

Alternate Part #: 6N137-520E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 6N137 areoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance

Key Features

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval
    • UL recognized - 3750 Vrms for 1 minute and 5000 Vrms* for 1 minute per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

Technical Attributes

Description
Value
Find similar Parts
Maximum Reverse Voltage
5 V
Maximum Propagation Delay Time
75 ns
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Maximum Forward Current
20 mA
Maximum Forward Voltage
1.75 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Baud Rate
MBd
Input Type
DC
Minimum Forward Voltage
1.4 V
Typical Fall Time
0.01 us
Maximum Power Dissipation
85 mW
Output Type
Open Collector
Logic Gate Type
NAND
Direction Type
Uni-Directional

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
32111700
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
USD    $1.10

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 6000  Mult: 1000


    image

    Invalid Quantity

    6000:  

    $1.10


    8000:  

    $0.88


    14000:  

    $0.7333


    30000:  

    $0.6769


    60000:  

    $0.6286



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM