NIN-FC100JTR155F by NIC Components | Inductor Surface Mount | Avnet ASIA
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
NIN-FC100JTR155F

NIC Components

Ind Chip Molded Wirewound 10uH 5% 2.52MHz 25Q-Factor 155mA 1008 T/R

Manufacturer Part #: NIN-FC100JTR155F

Alternate Part #: NIN-FC100JTR155F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Molded Wirewound 10uH 5% 2.52MHz 25Q-Factor 155mA 1008 T/R

Key Features

  • EIA SIZES A (1210), B (1812), AND C (1008)
  • EXCELLENT HIGH Q AND HIGH SRF CHARACTERISTICS
  • BOTH FLOW AND REFLOW SOLDERING APPLICABLE
  • HIGH INDUCTANCE AVAILABLE IN SMALL SIZE
  • EMBOSSED PLASTIC TAPE PACKAGE FOR AUTOMATIC PICK-PLACE

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Minimum Quality Factor
30@7.96 MHz
Inductance
1
Max Processing Temp
260
Operating Temperature
-40 to 105 °C
Package/Case
1008
Maximum DC Resistance
1.1 Ohm
Tolerance
5 %
Protection Style
Molded
Test Frequency
2.52 MHz
Maximum DC Current
245
Type
Chip
Product Length
2.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
4821.10.4000
HTSN:
4821.10.4000
UNSPSC:
32121702
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
USD    $0.0917

In Stock

2000

Quantity:

- | +

Min: 2000  Mult: 2000


image

Invalid Quantity

2000:  

$0.0917


4000:  

$0.0873


8000:  

$0.0846


12000:  

$0.0786


20000:  

$0.0753



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM