MMSZ4680ET1G by ON Semiconductor | Zener | Avnet ASIA
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
MMSZ4680ET1G

ON Semiconductor

Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R

Manufacturer Part #: MMSZ4680ET1G

Alternate Part #: MMSZ4680ET1G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

Key Features

  • Wide Zener Reverse Voltage 2.2 V
  • 500 mW Rating on FR−4 or FR−5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • Peak Power − 225 Watt (8 X 20µs)
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Pb-Free Packages are Available
  • AECQ101 Qualified and PPAP Capable

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Zener Voltage Tolerance
5 %
Mounting
Surface Mount
Maximum Reverse Leakage Current
4 uA
Maximum Power Dissipation
500 mW
ESD Protection
Yes
Nominal Zener Voltage
2.2 V
Type
Voltage Regulator
Test Current
0.05 mA
Max Processing Temp
260
Operating Temperature
-55 to 150 °C
Configuration
Single

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100050"
UNSPSC:
32111502
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
USD    $0.0689

In Stock

0
  • Additional Stock Lead Time: 35 Weeks
  • Quantity:

    - | +

    Min: 15,000  Mult: 3,000


    image

    Invalid Quantity

    15,000:  

    $0.0689


    21,000:  

    $0.0669


    36,000:  

    $0.0649


    75,000:  

    $0.0639


    150,000:  

    $0.0629



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM