C8051F347-GQ by Silicon Labs | 8 Bit Microcontrollers | Avnet ASIA
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
C8051F347-GQ

Silicon Labs

MCU 8-bit C8051F34x 8051 CISC 32KB Flash 3.3V/5V 32-Pin LQFP

Manufacturer Part #: C8051F347-GQ

Alternate Part #: C8051F347-GQ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

C8051F347 devices is a fully integrated mixed-signal System-on-a-Chip MCUs. With on-chip Power-On Reset, VDD monitor, Voltage Regulator, Watchdog Timer, and clock oscillator, C8051F347 devices is a truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The on-chip Silicon Labs 2-Wire (C2) Development Interface allows non-intrusive (uses no on-chip resources), full speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2. The two C2 interface pins can be shared with user functions, allowing in-system debugging without occupying package pins. Each device is specified for 2.7–5.25 V operation over the industrial temperature range (–40 to +85 °C).For voltages above 3.6 V, the on-chip Voltage Regulator must be used. A minimum of 3.0 V is required for USB communication. The Port I/O and RST pins are tolerant of input signals up to 5 V. C8051F347 devices is available in 48-pin TQFP, 32-pin LQFP, or 32-pin QFN packages.

Key Features

  • Up to 200 ksps
  • Built-in analog multiplexer with single-ended and differential mode
  • VREF from external pin, internal reference, or VDD
  • Built-in temperature sensor
  • External conversion start input option
  • USB specification 2.0 compliant
  • Full speed (12 Mbps) or low speed (1.5 Mbps) operation
  • Integrated clock recovery; no external crystal required for full speed or low speed
  • Supports eight flexible endpoints
  • 1 kB USB buffer memory
  • Integrated transceiver; no external resistors required
  • Voltage Supply Input: 2.7 to 5.25 V
  • Temperature Range: –40 to +85 °C

Technical Attributes

Description
Value
Find similar Parts
Device Core
8051
Screening Level
Industrial
Special Features
Programmable Counter Array
Lead Finish
Tin
Number of Timers
4
Maximum Operating Supply Voltage
5.25 V
Maximum Expanded Memory Size
64 KB
RAM Size
2.25 KB
Interface Type
I2C/SMBus/SPI/UART/USB
Minimum Operating Supply Voltage
2.7 V
On-Chip ADC
17-chx10-bit
Maximum Speed
25 MHz
Data Bus Width
8 Bit
Operating Supply Voltage
3.3|5 V
Mounting
Surface Mount
Instruction Set Architecture
CISC
Program Memory Type
Flash
Program Memory Size
32 KB
Analog Comparators
2
Number of Programmable I/Os
25
Operating Temperature
-40 to 85 °C
Watchdog
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.3900-00
HTSN:
8542.3900-00
UNSPSC:
32101639
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
USD    $7.9385

In Stock

0

Quantity:

- | +

Min: 250  Mult: 250


image

Invalid Quantity

250:  

$7.9385


500:  

$7.4783


1000:  

$7.0685


1500:  

$6.7013


2500:  

$6.6154



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM