SDIN7DP2-4G-T by SanDisk | | Avnet ASIA
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
SDIN7DP2-4G-T

SanDisk

Flash Card 4G-byte Embedded Flash Drive 153-Pin FBGA

Manufacturer Part #: SDIN7DP2-4G-T

Alternate Part #: SDIN7DP2-4G-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Intelligent Flash MemoryiNAND EFDs utilize intelligent flash memory technology that not only offers the capacity to store digital content, but also meets even stricter high sequential and random performance requirements to ensure a strong user experience-enabling quick application launching, seamless multi-tasking, imaging needs and quick access to the cloud.Cost-Effective Architecture iNAND Ultra EFDs use highly advanced caching technology that increases system responsiveness and burst performance for faster application loading, Web browsing, and multitasking. With the cost effective architecture implemented the iNAND Ultra comes at a significantly lower cost-per-bit and is a good choice for cost efficiency. More Compact, More Mobile iNAND Ultra versatile, space-efficient form factors make slim and portable mobile, tablet, and consumer electronics designs possible. Smaller EFDs mean more space for batteries, cameras, and memory-as well as design innovation. iNAND Ultra is available in highly compact JEDEC e.MMC-compliant packages, packing up to 64GB**1 GB = 1,000,000,000 bytes. Actual user capacity less. of memory in a 11.5mm by 13mm form factor with heights as low as 1.0mm.iNAND Ultra is built on SanDisk's 19 nanometre (nm) process—the world's most advanced semiconductor manufacturing process—and is designed for use in next-generation tablets, smartphones and other mobile devices

Key Features

  • Support burst mode
  • Improved latency
  • EXT4 optimization
  • Reduced system latency
  • Multi-stream detection
  • High-priority interrupt

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Type
Embedded Flash Drive

ECCN / UNSPSC

Description
Value
ECCN:
3A991.b.1.a
UNSPSC:
43202005
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
USD    $5.50

In Stock

0

Quantity:

- | +

Min: 1500  Mult: 1500


image

Invalid Quantity

1500:  

$5.50


3000:  

$4.40


6000:  

$3.6667


9000:  

$3.3846


15000:  

$3.1429



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM