MBRS3200T3G by ON Semiconductor | Rectifier | Avnet ASIA
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
MBRS3200T3G

ON Semiconductor

Diode Schottky 200V 3A 2-Pin SMB T/R

Manufacturer Part #: MBRS3200T3G

Alternate Part #: MBRS3200T3G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Key Features

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very High Blocking Voltage − 200 V
  • 175°C Operating Junction Temperature
  • Guardring for Stress Protection
  • Pb-Free Package is Available

Technical Attributes

Description
Value
Find similar Parts
Peak Reverse Current
1000 uA
Peak Reverse Repetitive Voltage
200 V
Peak Non-Repetitive Surge Current
100 A
Configuration
Single
Peak Forward Voltage
0.86@4A V
Type
Schottky Diode
Operating Temperature
-65 to 175 °C
Peak Average Forward Current
3 A
Max Processing Temp
260
Lead Finish
Matte Tin
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32121701
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
USD    $0.30

In Stock

7500
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.30


    5000:  

    $0.2981


    10000:  

    $0.2963


    15000:  

    $0.2945


    25000:  

    $0.2927



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM