MAX4336EXT+T by Maxim Integrated | OP Amp | Avnet ASIA
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
MAX4336EXT+T

Maxim Integrated

OP Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R

Manufacturer Part #: MAX4336EXT+T

Alternate Part #: MAX4336EXT+T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MAX4335–MAX4338 op amps deliver 40mW per channel into 32Ω from ultra-small SC70/SOT23 packages making them ideal for mono/stereo headphone drivers in portable applications. These amplifiers have a 5MHz gain-bandwidth product and are guaranteed to deliver 50mA of output current while operating from a single supply of 2.7V to 5.5V. The MAX4336 and the MAX4338 have a shutdown/mute mode that reduces the supply current to 0.04µA per amplifier and places the outputs in a high-impedance state. The MAX4335–MAX4338 have 90dB power-supply rejection ratio (PSRR), eliminating the need for costly preregulation in most audio applications. Both the input voltage range and the output voltage swing include both supply rails, maximizing dynamic range. The MAX4335/MAX4336 single amplifiers are available in ultra-small 6-pin SC70 packages. The MAX4337/MAX4338 dual amplifiers are available in an 8-pin SOT23 and a 10-pin µMAX package, respectively. All devices are specified from -40°C to +85°C.

Key Features

  • 50mA Output Drive Capability
  • Low 0.003% THD (20kHz into 10kΩ)
  • Rail-to-rail Inputs and Outputs
  • 2.7V to 5.5V Single-Supply Operation
  • 5MHz Gain-Bandwidth Product
  • 95dB Large-Signal Voltage Gain
  • 90dB Power-Supply Rejection Ratio
  • No Phase Reversal for Overdrive Inputs
  • Ultra-Low Power Shutdown/Mute Mode
    • Reduces Supply Current to 0.04µA
    • Places Output in High-Impedance State
  • Thermal Overload Protection

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Minimum CMRR
60 dB
Typical Slew Rate
1.8@2.7V V/us
Maximum Power Dissipation
245 mW
Minimum PSRR
70 dB
Typical Input Noise Voltage Density
26@2.7V nV/rtHz
Power Supply Type
Single
Shut Down Support
No
Typical Single Supply Voltage
3|5 V
Maximum Single Supply Voltage
5.5 V
Number of Channels per Chip
1
Maximum Operating Supply Voltage
5.5 V
Typical Gain Bandwidth Product
5 MHz
Maximum Input Bias Current
0.4@2.7V uA
Max Processing Temp
260|300
Mounting
Surface Mount
Typical Voltage Gain
95 dB
Lead Finish
Preplated Gold
Rail to Rail
Rail to Rail Input/Output
Typical NonInverting Input Noise Current Density
0.6@2.7V pA/rtHz
Type
General Purpose Amplifier
Minimum Single Supply Voltage
2.7 V
Maximum Input Offset Voltage
3@2.7V mV

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2900-00
HTSN:
8542.2900-00
UNSPSC:
32101629
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.7879

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    $0.7879


    5,000:  

    $0.7859


    10,000:  

    $0.7839


    15,000:  

    $0.7819


    25,000:  

    $0.7799



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM