LTV-817 by Liteon Opto | Transistor and Photovoltaic Output PhotoCouplers | Avnet ASIA
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
LTV-817

Liteon Opto

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Manufacturer Part #: LTV-817

Alternate Part #: LTV-817


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-30 to 110 °C
Mounting
Through Hole
Maximum Collector Emitter Voltage
35 V
Maximum Input Current
50 mA
Max Processing Temp
260
Lead Finish
Matte Tin
Maximum Current Transfer Ratio @ Current
600 %
Maximum Collector Current
50 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541600080"
UNSPSC:
32111700
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
USD    $0.06000

In Stock

0

Quantity:

- | +

Min: 10,000  Mult: 1,000


image

Invalid Quantity

10,000:  

$0.06000


12,000:  

$0.04800


22,000:  

$0.04000


50,000:  

$0.03692


100,000:  

$0.03429



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM