LS G T676-P7Q7-1-0+N7P7-24-0-20-R18- by OSRAM Opto Semiconductors | LEDs | Avnet ASIA
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
LS G T676-P7Q7-1-0+N7P7-24-0-20-R18-

OSRAM Opto Semiconductors

LED Bi-Color Green/Red 572/645nm Chip LED 4-Pin PLCC T/R

Manufacturer Part #: LS G T676-P7Q7-1-0+N7P7-24-0-20-R18-

Alternate Part #: LSG T676-P7Q7-1-0+N7P7-24-0-20-R18-


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LED Bi-Color Green/Red 572/645nm Chip LED 4-Pin PLCC T/R

Key Features

  • package: white P-LCC-4 package, colorless clear resin
  • feature of the device: both chips can be controlled separately, high signal efficiency possible by color change of the LED
  • wavelength: 633 nm (super-red), 570 nm (green)
  • viewing angle: Lambertian Emitter (120°)
  • technology: InGaAlP
  • optical efficiency: 7 lm/W (super-red), 5 lm/W (green)
  • grouping parameter: luminous intensity, wavelength
  • assembly methods: suitable for all SMT assembly methods
  • soldering methods: reflow soldering and TTW soldering
  • preconditioning: acc. to JEDEC Level 2
  • taping: 8 mm tape with 2000/reel, ø180 mm or 8000/reel, ø330 mm
  • Superior Corrosion Robustness

Technical Attributes

Description
Value
Find similar Parts
Viewing Angle
120 °
Mounting
Surface Mount
Mounting Orientation
Top Mount
Screening Level
Extended Industrial
Operating Temperature
-40 to 100 °C
Maximum Forward Current
30 mA
Reverse Voltage
12 V
Peak Wavelength
572|645 nm
Maximum Processing Temperature
260 °C
Number of LEDs
2
Type
Bi-Color
Color
Green/Red
Lead Finish
Matte Tin
Category
Chip LED
Lens Shape Type
Circular
LED Material
AlGaInP
Lens Appearance
Colorless Non Diffused
Package Dimensions
3 x 3.4 x 2 mm
Lens Dimensions
2.4 x 0.9(Max) mm
Intensity
90(Max)|140(Max) mcd
Dominant Wavelength
570/633 nm
Maximum Forward Voltage per Color
2.4/2.3 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
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
USD    $0.1919

In Stock

0
  • Additional Stock Lead Time: 16 Weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 2,000


    image

    Invalid Quantity

    4,000:  

    $0.1919


    8,000:  

    $0.1809


    12,000:  

    $0.1729


    20,000:  

    $0.1679


    40,000:  

    $0.1659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM