ABLS-24.000MHZ-B2-T by Abracon | SMD Crystal Oscillator | Avnet ASIA
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
ABLS-24.000MHZ-B2-T

Abracon

Crystal 24MHz 18pF 2-Pin HC49/US T/R

Manufacturer Part #: ABLS-24.000MHZ-B2-T

Alternate Part #: ABLS-24.000MHZ-B2-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Crystal 24MHz 18pF 2-Pin HC49/US T/R

Key Features

  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Load Capacitance
18 pF
Frequency Stability
±30
Lead Finish
Tin
Frequency Aging
±5(1st)
Type
Crystal
Mode of Oscillation
Fundamental
Max Processing Temp
260
Operating Temperature
-20 to 70 °C
Series Resistance
40 Ohm
Standard Frequency
24 MHz

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111706
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
USD    $0.1846

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1846


    2,000:  

    $0.1739


    4,000:  

    $0.1644


    6,000:  

    $0.1558


    10,000:  

    $0.1519



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM