FXWA9306L8X by Fairchild Semiconductor | | Avnet ASIA
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
FXWA9306L8X

Fairchild Semiconductor

Voltage Level Translator 8-Pin MicroPak T/R

Manufacturer Part #: FXWA9306L8X

Alternate Part #: FXWA9306L8X


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The FXWA9306 is a Dual Bi-Directional I2C-Bus and SMBus Voltage-Level Translator The FXWA9306 is a dual, bi-directional, I2C-bus and SMBus, voltage-level translator with an enable (OE) input that is operational from 1.0V to 3.6V (VCCA) and 1.8V to 5.5V (VCCB) without requiring a direction pin. As with standard I2C-bus systems, the pull-up resistors are required to provide the logic HIGH levels on the translator's bus. The FXWA9306 has a standard open-drain configuration of the I2C bus. The size of these pull-up resistors depends on the system, but each side of the translator must have a pull-up resistor. The device is designed to work with Standard-Mode, Fast-Mode, and Fast Mode Plus I2C-bus devices in addition to SMBus devices. The maximum frequency is dependent on the RC time constant, but generally supports up to 2MHz. All channels have the same electrical characteristics and there is a minimum deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the switch is symmetrical. The translator provides excellent ESD protection to lower voltage devices and at the same time protects less-ESD resistant devices.

Key Features

  • 2-Bit Bi-Directional Translator for SDA and SCL Lines in Mixed-Mode I2C-Bus Applications
  • Standard-Mode, Fast-Mode, and Fast-Mode-Plus I2C-Bus and SMBus Compatible
  • Less than 1.5ns Maximum Propagation Delay to Accommodate Standard-Mode and Fast-Mode I2C-Bus Devices and Multiple Masters
  • Allows Voltage Level Translation Between:
  • 1.0V VCCA and 1.8V, 2.5V, 3.3V, or 5V VCCB
  • 1.2V VCCA and 1.8V, 2.5V, 3.3V, or 5V VCCB
  • 1.8V VCCA and 3.3V or 5V VCCB
  • 2.5V VCCA and 5V VCCB
  • 3.3V VCCA and 5V VCCB
  • Supports I2C Clock Stretching and Multi-Master
  • Provides Bi-Directional Voltage Translation without Direction Pin
  • Low 3.5Ω On-State Connection Between Input and Output Ports; Provides Less Signal Distortion
  • Open-Drain I2C-Bus I/O Ports (A0, A1, B0, and B1)
  • 5V-Tolerant I2C-Bus I/O Ports to Support Mixed-Mode Signal Operation
  • High-Impedance A0, A1, B0, and B1 Pins for OE = LOW
  • Lock-Up-Free Operation
  • Flow-Through Pinout for Simpler Printed-Circuit Board Trace Routing
  • Packaged in 8-Terminal Leadless MicroPak™ (1.6mm x 1.6mm)
  • ESD Protection Exceeds:
  • 4kV HBM ESD (per JESD22-A114)
  • 8kV HBM ESD (Pin to Pin, B Port)
  • 1KV CDM (per JESD22-C101)

Technical Attributes

Description
Value
Find similar Parts
Output Type
3-State|Open Drain
Maximum Low Level Output Current
3 mA
Maximum Propagation Delay Time @ Maximum CL
3.3@1.5V ns
Operating Supply Voltage
1.8|2.5|3.3|5 V
Logic Function
Voltage Level Translator
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542 2129-00
HTSN:
8542 2129-00
UNSPSC:
32101600
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
USD    $0.2143

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    $0.2143


    10000:  

    $0.2055


    20000:  

    $0.1974


    30000:  

    $0.1923


    50000:  

    $0.1875



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM