MM74HC14M by Fairchild Semiconductor | | Avnet ASIA
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
MM74HC14M

Fairchild Semiconductor

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail

Manufacturer Part #: MM74HC14M

Alternate Part #: MM74HC14M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail

Technical Attributes

Description
Value
Find similar Parts
Input Type
Schmitt Trigger
Maximum Propagation Delay Time @ Maximum CL
125@2V|25@4.5V|21@6V ns
Minimum Operating Supply Voltage
2 V
Output Type
Schmitt Trigger
Operating Temperature
-55 to 125 °C
Number of Elements per Chip
6
Propagation Delay Test Condition
50 pF
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Maximum Quiescent Current
2 uA
Maximum Operating Supply Voltage
6 V
Logic Function
Inverter Schmitt Trigger
Maximum High Level Output Current
-5.2 mA
Typical Operating Supply Voltage
2.5|3.3|5 V
Fabrication Technology
CMOS
Maximum Low Level Output Current
5.2 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1306

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 5500  Mult: 1100


    image

    Invalid Quantity

    5500:  

    $0.1306


    7700:  

    $0.1252


    13200:  

    $0.1203


    27500:  

    $0.1172


    55000:  

    $0.1143



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM