74ACT04SCX by Fairchild Semiconductor | | Avnet ASIA
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
74ACT04SCX

Fairchild Semiconductor

Inverter 6-Element CMOS 14-Pin SOIC N T/R

Manufacturer Part #: 74ACT04SCX

Alternate Part #: 74ACT04SCX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Inverter 6-Element CMOS 14-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
24 mA
Operating Temperature
-40 to 85 °C
Maximum Propagation Delay Time @ Maximum CL
8.5@5V ns
Number of Elements per Chip
6
Maximum Operating Supply Voltage
5.5 V
Maximum Quiescent Current
4 uA
Propagation Delay Test Condition
50 pF
Typical Operating Supply Voltage
5 V
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Maximum High Level Output Current
-24 mA
Fabrication Technology
CMOS
Logic Function
Inverter

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1496

In Stock

0

Quantity:

- | +

Min: 5000  Mult: 2500


image

Invalid Quantity

5000:  

$0.1496


10000:  

$0.1434


15000:  

$0.1378


25000:  

$0.1342


50000:  

$0.1309



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM