74ACT00MTC by Fairchild Semiconductor | | Avnet ASIA
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
74ACT00MTC

Fairchild Semiconductor

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail

Manufacturer Part #: 74ACT00MTC

Alternate Part #: 74ACT00MTC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail

Key Features

  • The ACT00 contains four, 2-input NAND gates
  • ICC reduced by 50%
  • Outputs source/sink 24mA
  • ACT00 has TTL-compatible inputs

Technical Attributes

Description
Value
Find similar Parts
Minimum Operating Supply Voltage
4.5 V
Logic Function
NAND
Operating Temperature
-40 to 85 °C
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
9@5V ns
Mounting
Surface Mount
Max Processing Temp
260
Maximum Quiescent Current
2 uA
Fabrication Technology
CMOS
Lead Finish
Gold

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101633
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1103

In Stock

0

Quantity:

- | +

Min: 4700  Mult: 2350


image

Invalid Quantity

4700:  

$0.1103


9400:  

$0.1058


14100:  

$0.1016


23500:  

$0.099


47000:  

$0.0965



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM