74LVC1G07Z-7 by Diodes Incorporated | | Avnet ASIA
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
74LVC1G07Z-7

Diodes Incorporated

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R

Manufacturer Part #: 74LVC1G07Z-7

Alternate Part #: 74LVC1G07Z-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 74LVC1G07 is a single buffer gate with an open drain output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA.

Key Features

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Direct Interface with TTL Levels
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Description
Value
Find similar Parts
Minimum Operating Supply Voltage
1.65 V
Output Type
Open Drain
Max Processing Temp
260
Propagation Delay Test Condition
50 pF
Fabrication Technology
CMOS
Input Signal Type
Single-Ended
Tolerant I/Os
5 V
Number of Outputs per Chip
1
Polarity
Non-Inverting
Lead Finish
Matte Tin
Typical Operating Supply Voltage
1.8|2.5|3.3|5 V
Maximum Quiescent Current
200 uA
Number of Elements per Chip
1
Logic Function
Buffer/Driver
Maximum Low Level Output Current
32 mA
Bus Hold
No
Operating Temperature
-40 to 85 °C
Number of Channels per Chip
1
Maximum Operating Supply Voltage
5.5 V
Number of Inputs per Chip
1
Maximum Propagation Delay Time @ Maximum CL
6@2.7V|5.5@3.3V|4@5V ns
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101633
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
USD    $0.0469

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0469


    8000:  

    $0.0449


    16000:  

    $0.043


    24000:  

    $0.0418


    40000:  

    $0.0412



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM