74LCX74MTCX by Fairchild Semiconductor | | Avnet ASIA
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
74LCX74MTCX

Fairchild Semiconductor

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R

Manufacturer Part #: 74LCX74MTCX

Alternate Part #: 74LCX74MTCX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R

Technical Attributes

Description
Value
Find similar Parts
Number of Element Inputs
1
Bus Hold
No
Polarity
Inverting/Non-Inverting
Number of Element Outputs
1
Maximum Operating Supply Voltage
3.6 V
Maximum Quiescent Current
0.01 mA
Operating Temperature
-40 to 85 °C
Typical Operating Supply Voltage
2.5|3.3 V
Maximum Low Level Output Current
24 mA
Triggering Type
Positive-Edge
Propagation Delay Test Condition
50 pF
Mounting
Surface Mount
Max Processing Temp
260
Minimum Operating Supply Voltage
2 V
Logic Function
D-Type
Number of Elements per Chip
2
Maximum High Level Output Current
-24 mA
Lead Finish
Gold
Maximum Propagation Delay Time @ Maximum CL
8@2.7V|7@3.3V ns
Number of Channels per Chip
2
Set/Reset
Set/Reset
Fabrication Technology
CMOS
Input Signal Type
Single-Ended
Output Signal Type
Differential

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101634
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1167

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 2500


    image

    Invalid Quantity

    5000:  

    $0.1167


    10000:  

    $0.1119


    15000:  

    $0.1075


    25000:  

    $0.1047


    50000:  

    $0.1021



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM