MM74HC138MX by Fairchild Semiconductor | | Avnet ASIA
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
MM74HC138MX

Fairchild Semiconductor

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R

Manufacturer Part #: MM74HC138MX

Alternate Part #: MM74HC138MX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Polarity
Inverting
Max Processing Temp
260
Maximum Quiescent Current
0.008 mA
Maximum Low Level Output Current
5.2 mA
Maximum Propagation Delay Time @ Maximum CL
200@2V|40@4.5V|34@6V ns
Propagation Delay Test Condition
50 pF
Maximum High Level Output Current
-5.2 mA
Number of Input Enables per Element
3
Lead Finish
Matte Tin
Mounting
Surface Mount
Operating Temperature
-40 to 85 °C
Minimum Operating Supply Voltage
2 V
Typical Operating Supply Voltage
2.5|3.3|5 V
Maximum Operating Supply Voltage
6 V
Fabrication Technology
CMOS
Number of Elements per Chip
1
Demultiplexing Capability
1-of-8
Logic Function
Decoder/Demultiplexer
Number of Element Inputs
3
Number of Element Outputs
8

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.205

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.205


    5000:  

    $0.1966


    10000:  

    $0.1888


    15000:  

    $0.184


    25000:  

    $0.1794



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM