SI5330G-B00217-GM by Silicon Labs | Clock Buffer | Avnet ASIA
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
SI5330G-B00217-GM

Silicon Labs

Clock Fanout Buffer 8-OUT 24-Pin QFN

Manufacturer Part #: SI5330G-B00217-GM

Alternate Part #: SI5330G-B00217-GM


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Clock Fanout Buffer 8-OUT 24-Pin QFN

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.63 V
Maximum Quiescent Current
10 mA
Operating Temperature
-40 to 85 °C
Number of Outputs per Chip
8
Maximum Propagation Delay Time @ Maximum CL
2.5@1.71V to 3.63V ns
Minimum Operating Supply Voltage
1.71 V
Maximum Input Frequency
200 MHz
Max Processing Temp
260
Operating Supply Voltage
1.8|2.5|3.3 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
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
USD    $1.7664

In Stock

0

Quantity:

- | +

Min: 75  Mult: 75


image

Invalid Quantity

75:  

$1.7664


150:  

$1.7607


300:  

$1.755


450:  

$1.7493


750:  

$1.7437



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM