SI5330F-B00216-GMR by Silicon Labs | Clock Buffer | Avnet ASIA
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
SI5330F-B00216-GMR

Silicon Labs

Clock Buffer 8-OUT 24-Pin QFN T/R

Manufacturer Part #: SI5330F-B00216-GMR

Alternate Part #: SI5330F-B00216-GMR


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Clock Buffer 8-OUT 24-Pin QFN T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum Input Frequency
710 MHz
Maximum Operating Supply Voltage
3.63 V
Number of Outputs per Chip
8
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Lead Finish
Gold
Minimum Operating Supply Voltage
1.71 V
Operating Supply Voltage
1.8|2.5|3.3 V
Maximum Propagation Delay Time @ Maximum CL
4 ns
Maximum Quiescent Current
10 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
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
USD    $2.0925

In Stock

0

Quantity:

- | +

Min: 2500  Mult: 2500


image

Invalid Quantity

2500:  

$2.0925


5000:  

$1.9712


10000:  

$1.8632


15000:  

$1.7664


25000:  

$1.7437



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM