SI5330G-B00217-GM by Silicon Labs | | Avnet ASIA
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
SI5330G-B00217-GM

Silicon Labs

Clock Fanout Buffer 8-OUT 24-Pin QFN

Manufacturer Part #: SI5330G-B00217-GM

Alternate Part #: SI5330G-B00217-GM


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Clock Fanout Buffer 8-OUT 24-Pin QFN

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Maximum Propagation Delay Time @ Maximum CL
2.5@1.71V to 3.63V ns
Number of Outputs per Chip
8
Max Processing Temp
260
Maximum Input Frequency
200 MHz
Minimum Operating Supply Voltage
1.71 V
Maximum Quiescent Current
10 mA
Operating Supply Voltage
1.8|2.5|3.3 V
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.63 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
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
USD    $1.7664

In Stock

300
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 75  Mult: 75


    image

    Invalid Quantity

    75:  

    $1.7664


    150:  

    $1.7607


    300:  

    $1.755


    450:  

    $1.7493


    750:  

    $1.7437



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM