SI5330F-B00216-GMR by Silicon Labs | | Avnet ASIA
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
SI5330F-B00216-GMR

Silicon Labs

Clock Buffer 8-OUT 24-Pin QFN T/R

Manufacturer Part #: SI5330F-B00216-GMR

Alternate Part #: SI5330F-B00216-GMR


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Clock Buffer 8-OUT 24-Pin QFN T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Supply Voltage
1.8|2.5|3.3 V
Minimum Operating Supply Voltage
1.71 V
Maximum Propagation Delay Time @ Maximum CL
4 ns
Lead Finish
Gold
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Maximum Quiescent Current
10 mA
Maximum Operating Supply Voltage
3.63 V
Maximum Input Frequency
710 MHz
Number of Outputs per Chip
8

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
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
USD    $2.0925

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $2.0925


    5000:  

    $1.9712


    10000:  

    $1.8632


    15000:  

    $1.7664


    25000:  

    $1.7437



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM