LMK01000ISQE/NOPB by Texas Instruments | | Avnet ASIA
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
LMK01000ISQE/NOPB

Texas Instruments

Clock Buffer/Divider/Distributor 48-Pin LLP EP T/R

Manufacturer Part #: LMK01000ISQE/NOPB

Alternate Part #: LMK01000ISQE/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LMK01000 family provides an easy way to divide and distribute high performance clock signals throughout the system.Thesedevices providebest-in-class noise performance and are designed to be pin-to-pin and footprint compatible with LMK03000/LMK02000family of precision clock conditioners.

The LMK01000 family features two programmable clock inputs (CLKin0 and CLKin1) that allow the user to dynamically switch betweendifferent clock domains.

Each device features 8 clock outputs with independently programmable dividers and delay adjustments.The outputs of the devicecan be easily synchronized by an external pin (SYNC*).

Key Features

  • 30 fs additive jitter (100 Hz to 20 MHz)
  • Dual clock inputs
  • Programmable output channels (0 to 1600 MHz)
  • External synchronization
  • Pin compatible family of clocking devices
  • 3.15 to 3.45 V operation
  • Package: 48 pin LLP (7.0 x 7.0 x 0.8 mm)

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Category
Clock Buffer/Divider/Distributor
Max Processing Temp
260
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $11.3143

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    $11.3143


    500:  

    $10.8493


    1000:  

    $10.4211


    1500:  

    $10.1539


    2500:  

    $9.90



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM