74LCXR2245MTCX by Fairchild Semiconductor | | Avnet ASIA
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
74LCXR2245MTCX

Fairchild Semiconductor

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R

Manufacturer Part #: 74LCXR2245MTCX

Alternate Part #: 74LCXR2245MTCX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Low Level Output Current
12 mA
Tolerant I/Os
5 V
Operating Temperature
-40 to 85 °C
Typical Operating Supply Voltage
2.5|3.3 V
Number of Output Enables per Element
1 Low
Number of Channels per Chip
8
Bus Hold
No
Maximum High Level Output Current
-12 mA
Number of Direction Control Inputs
1 Low/High
Propagation Delay Test Condition
50 pF
Mounting
Surface Mount
Polarity
Non-Inverting
Max Processing Temp
260
Minimum Operating Supply Voltage
2 V
Data Flow Direction
Bi-Directional
Maximum Propagation Delay Time @ Maximum CL
9@2.7V|8@3.3V ns
Logic Function
Bus Transceiver
Output Level
CMOS|TTL
Lead Finish
Gold
Maximum Quiescent Current
10 uA
Maximum Operating Supply Voltage
3.6 V
Number of Elements per Chip
1
Input Level
CMOS|TTL
Fabrication Technology
CMOS
Output Type
3-State

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101654
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2234

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.2234


    5000:  

    $0.2143


    10000:  

    $0.2058


    15000:  

    $0.2005


    25000:  

    $0.1955



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM